LMV7271MG/NOPB Texas Instruments, Comparator, Push-Pull O/P, 3 V, 5 V 5-Pin SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
651-1691
Mfr. Part No.:
LMV7271MG/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Dimensions

2 x 1.25 x 0.9mm

Length

2mm

Width

1.25mm

Height

0.9mm

Typical CMRR

78dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical PSRR

80dB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy