TC75W59FK(TE85L,F) Toshiba, Dual Comparator, Open Drain O/P, 0.16μs 3 V, 5 V 8-Pin SSOP
- RS Stock No.:
- 639-6975
- Mfr. Part No.:
- TC75W59FK(TE85L,F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 639-6975
- Mfr. Part No.:
- TC75W59FK(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 0.16µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 2 x 2.3 x 0.7mm | |
| Length | 2mm | |
| Width | 2.3mm | |
| Height | 0.7mm | |
| Typical Dual Supply Voltage | ±3V | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 94 dB | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Power Supply Type Dual, Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 2 | ||
Typical Response Time 0.16µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 2 x 2.3 x 0.7mm | ||
Length 2mm | ||
Width 2.3mm | ||
Height 0.7mm | ||
Typical Dual Supply Voltage ±3V | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 94 dB | ||
Maximum Operating Temperature +85 °C | ||
