MAX985EUK+ Maxim Integrated, Comparator, Push-Pull O/P, 3 V, 5 V 5-Pin SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Comparators, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Comparators, Maxim Integrated

Specifications
Attribute Value
Comparator Type Low Voltage
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Dual, Single
Output Type Push-Pull
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 3 V, 5 V
Dimensions 2.9 x 1.63 x 1.1mm
Length 2.9mm
Width 1.63mm
Height 1.1mm
Typical CMRR 80dB
Maximum Operating Temperature +85 °C
Typical PSRR 80dB
Minimum Operating Temperature -40 °C
30 In stock - FREE next working day delivery available
Price Each
£ 2.32
(exc. VAT)
£ 2.78
(inc. VAT)
Units
Per unit
1 - 9
£2.32
10 - 19
£2.02
20 +
£1.90
Packaging Options:
Related Products
High-Speed Comparators, with fast response times Low-Power Comparators ...
Description:
High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210n AHigh-Temperature qualified devices Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.
High-Speed Comparators, with fast response times Low-Power Comparators ...
Description:
High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210n AHigh-Temperature qualified devices Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.
High-Speed Comparators, with fast response times Low-Power Comparators ...
Description:
High-Speed Comparators, with fast response times Low-Power Comparators with operating currents as low as 210n AHigh-Temperature qualified devices Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified.
Ultra-Low 4μA Max Quiescent Current over Extended Temp. ...
Description:
Ultra-Low 4μA Max Quiescent Current over Extended Temp. Range (MAX931)Power Supplies:Single +2.5V to +11VDual ±1.25V to ±5.5VInput Voltage Range Includes Negative Supply Internal 1.182V ±2% Bandgap Reference Adjustable Hysteresis TTL-/CMOS-Compatible Outputs12μs Propagation Delay (10mV Overdrive)No Switching Crowbar Current40mA Continuous Source Current Available in Space-Saving μMAX® Package Applications Alarm Circuits Battery-Powered ...