MAX9075EXK+ Maxim Integrated, Comparator, Push-Pull O/P, 3 V, 5 V 5-Pin SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
622-9190
Mfr. Part No.:
MAX9075EXK+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Dimensions

2 x 1.25 x 0.9mm

Length

2mm

Width

1.25mm

Height

0.9mm

Typical CMRR

82dB

Maximum Operating Temperature

+85 °C

Typical PSRR

77dB

Minimum Operating Temperature

-40 °C