ADCMP561BRQZ Analog Devices, Dual Comparator, Complementary O/P, 16-Pin QSOP
- RS Stock No.:
- 538-4965
- Mfr. Part No.:
- ADCMP561BRQZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 538-4965
- Mfr. Part No.:
- ADCMP561BRQZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | QSOP | |
| Power Supply Type | Dual | |
| Output Type | Complementary | |
| Number of Channels per Chip | 2 | |
| Pin Count | 16 | |
| Dimensions | 5 x 3.91 x 1.65mm | |
| Length | 5mm | |
| Width | 3.91mm | |
| Height | 1.65mm | |
| Typical CMRR | 80dB | |
| Minimum Operating Temperature | -40 °C | |
| Typical Dual Supply Voltage | -5.2 V, 3.3 V, 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 85dB | |
| Typical Voltage Gain | 63 dB | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Power Supply Type Dual | ||
Output Type Complementary | ||
Number of Channels per Chip 2 | ||
Pin Count 16 | ||
Dimensions 5 x 3.91 x 1.65mm | ||
Length 5mm | ||
Width 3.91mm | ||
Height 1.65mm | ||
Typical CMRR 80dB | ||
Minimum Operating Temperature -40 °C | ||
Typical Dual Supply Voltage -5.2 V, 3.3 V, 5 V | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 85dB | ||
Typical Voltage Gain 63 dB | ||
