LT1715CMS Analog Devices, Dual Comparator, Open Collector O/P, 3 → 9 V 10-Pin MSOP
- RS Stock No.:
- 529-2030
- Mfr. Part No.:
- LT1715CMS
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 529-2030
- Mfr. Part No.:
- LT1715CMS
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 2 | |
| Pin Count | 10 | |
| Typical Single Supply Voltage | 3 → 9 V | |
| Dimensions | 3 x 3 x 0.86mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.86mm | |
| Typical CMRR | 70dB | |
| Typical PSRR | 80dB | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 2 | ||
Pin Count 10 | ||
Typical Single Supply Voltage 3 → 9 V | ||
Dimensions 3 x 3 x 0.86mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.86mm | ||
Typical CMRR 70dB | ||
Typical PSRR 80dB | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Comparators, Linear Technology
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.
Micropower Comparator: supply currents as low as 300nA
