LM6511IM Texas Instruments, Comparator, Open Collector O/P, 0.18μs 3 → 28 V 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
504-5907
Mfr. Part No.:
LM6511IM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Open Collector

Number of Channels per Chip

1

Typical Response Time

0.18µs

Pin Count

8

Typical Single Supply Voltage

3 → 28 V

Dimensions

4.9 x 3.9 x 1.45mm

Length

4.9mm

Width

3.9mm

Height

1.45mm

Typical CMRR

72dB

Typical Voltage Gain

92.04 dB

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy