TLV3701IDBVT Texas Instruments, Comparator, Push-Pull O/P, 240μs 3 → 15 V 5-Pin SOT-23
- RS Stock No.:
- 462-5394
- Mfr. Part No.:
- TLV3701IDBVT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 462-5394
- Mfr. Part No.:
- TLV3701IDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Dual, Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 240µs | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 3 → 15 V | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Height | 1.15mm | |
| Typical CMRR | 88dB | |
| Minimum Operating Temperature | -40 °C | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Maximum Operating Temperature | +125 °C | |
| Typical PSRR | 105dB | |
| Typical Voltage Gain | 120 dB | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 1 | ||
Typical Response Time 240µs | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 → 15 V | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Height 1.15mm | ||
Typical CMRR 88dB | ||
Minimum Operating Temperature -40 °C | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Maximum Operating Temperature +125 °C | ||
Typical PSRR 105dB | ||
Typical Voltage Gain 120 dB | ||
