MAX49140AXK/V+T Maxim Integrated, Comparator, Push-Pull O/P, 0.03μs 3 V 5-Pin SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
212-3262
Mfr. Part No.:
MAX49140AXK/V+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Comparator Type

High Speed

Mounting Type

Through Hole

Package Type

SC-70

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

0.03µs

Pin Count

5

Typical Single Supply Voltage

3 V

The Maxim Integrated MAX49140 is a single high-speed comparator optimized for systems powered from a 3V or 5V supply. It combines high speed, low power, and rail-to-rail inputs. Propagation delay is 30ns, while supply current is only 100μA (type). The input common-mode range of the device extends up to both power-supply rails. The device is ideal for interfacing with both CMOS and TTL logic.

It has a Low, 500μV Offset Voltage
Internal Hysteresis for Clean Switching
Output Swing 300mV of Power Rails
CMOS/TTL-Compatible Outputs
Small SC70 Package
AEC-Q100 Qualified