MAX40027ATC/VY+ Maxim Integrated, Dual Comparator, LVDS O/P, 20μs 2.7 - 3.6 V 12-Pin SWTDFN-EP
- RS Stock No.:
- 204-2526
- Mfr. Part No.:
- MAX40027ATC/VY+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 204-2526
- Mfr. Part No.:
- MAX40027ATC/VY+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | SWTDFN-EP | |
| Power Supply Type | Single | |
| Output Type | LVDS | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 20µs | |
| Pin Count | 12 | |
| Typical Single Supply Voltage | 2.7 - 3.6 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SWTDFN-EP | ||
Power Supply Type Single | ||
Output Type LVDS | ||
Number of Channels per Chip 2 | ||
Typical Response Time 20µs | ||
Pin Count 12 | ||
Typical Single Supply Voltage 2.7 - 3.6 V | ||
The Maxim Integrated high speed comparator with single supply and high speed with a typical propagation delay of 280ps. It has Supply voltage from 2.7V to 3.6V.
Low overdrive dispersion
Automotive AEC-Q100 qualified
Power efficient LVDS outputs
Automotive AEC-Q100 qualified
Power efficient LVDS outputs
