MAX40027ATC/VY+ Maxim Integrated, Dual Comparator, LVDS O/P, 20μs 2.7 - 3.6 V 12-Pin SWTDFN-EP

Stock information currently inaccessible
RS Stock No.:
204-2525
Mfr. Part No.:
MAX40027ATC/VY+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

SWTDFN-EP

Power Supply Type

Single

Output Type

LVDS

Number of Channels per Chip

2

Typical Response Time

20µs

Pin Count

12

Typical Single Supply Voltage

2.7 - 3.6 V

The Maxim Integrated high speed comparator with single supply and high speed with a typical propagation delay of 280ps. It has Supply voltage from 2.7V to 3.6V.

Low overdrive dispersion
Automotive AEC-Q100 qualified
Power efficient LVDS outputs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy