MAX9063EBS+TG45 Maxim Integrated, Comparator, Open Drain O/P, -0.3 → 5.5 V 4-Pin UCSP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
192-2410
Mfr. Part No.:
MAX9063EBS+TG45
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Comparator Type

Nano Power

Mounting Type

Surface Mount

Package Type

UCSP

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Pin Count

4

Typical Single Supply Voltage

-0.3 → 5.5 V

Dimensions

1.05 x 1.05 x 0.33mm

Length

1.05mm

Width

1.05mm

Height

0.33mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical PSRR

53dB

COO (Country of Origin):
US
The MAX9060–MAX9064 are small single comparators, ideal for a wide variety of portable electronics applications such as cell phones, media players, and notebooks that have extremely tight board space and power constraints. These comparators are offered in both, a miniature 4-bump UCSP™ package with a 1mm x 1mm footprint (as small as two 0402 resistors), and a 5-pin SOT23 package. The MAX9060–MAX9064 feature an input voltage range of -0.3V to +5.5V independent of supply voltage. These devices maintain high impedance at the inputs even when powered down (VCC or VREF = 0V). They also feature internal filtering to provide high RF immunity.

15μs Propagation Delay
-40°C to +85°C Extended Temperature Range
Applications/Uses:
Cell Phones
Electronic Toys
Notebook Computers
Portable Media Players
Portable Medical Devices

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.