MAX931EPA+ Maxim Integrated, Comparator, CMOS, TTL O/P, 12μs 2.5 → 11 V 8-Pin PDIP
- RS Stock No.:
- 192-2358
- Mfr. Part No.:
- MAX931EPA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 192-2358
- Mfr. Part No.:
- MAX931EPA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Output Type | CMOS, TTL | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 12µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.5 → 11 V | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Length | 9.91mm | |
| Width | 7.87mm | |
| Height | 4.45mm | |
| Typical CMRR | 0.1mV/V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 0.1mV/V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Output Type CMOS, TTL | ||
Number of Channels per Chip 1 | ||
Typical Response Time 12µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.5 → 11 V | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Length 9.91mm | ||
Width 7.87mm | ||
Height 4.45mm | ||
Typical CMRR 0.1mV/V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 0.1mV/V | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
