MAX9063EBS+TG45 Maxim Integrated, Comparator, Open Drain O/P, -0.3 → 5.5 V 4-Pin UCSP
- RS Stock No.:
- 192-1904
- Mfr. Part No.:
- MAX9063EBS+TG45
- Brand:
- Maxim Integrated
Subtotal (1 reel of 2500 units)*
£1,050.00
(exc. VAT)
£1,250.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.42 | £1,050.00 |
*price indicative
- RS Stock No.:
- 192-1904
- Mfr. Part No.:
- MAX9063EBS+TG45
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Nano Power | |
| Mounting Type | Surface Mount | |
| Package Type | UCSP | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 1 | |
| Pin Count | 4 | |
| Typical Single Supply Voltage | -0.3 → 5.5 V | |
| Dimensions | 1.05 x 1.05 x 0.33mm | |
| Length | 1.05mm | |
| Width | 1.05mm | |
| Height | 0.33mm | |
| Typical PSRR | 53dB | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Nano Power | ||
Mounting Type Surface Mount | ||
Package Type UCSP | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 1 | ||
Pin Count 4 | ||
Typical Single Supply Voltage -0.3 → 5.5 V | ||
Dimensions 1.05 x 1.05 x 0.33mm | ||
Length 1.05mm | ||
Width 1.05mm | ||
Height 0.33mm | ||
Typical PSRR 53dB | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
The MAX9060–MAX9064 are small single comparators, ideal for a wide variety of portable electronics applications such as cell phones, media players, and notebooks that have extremely tight board space and power constraints. These comparators are offered in both, a miniature 4-bump UCSP™ package with a 1mm x 1mm footprint (as small as two 0402 resistors), and a 5-pin SOT23 package. The MAX9060–MAX9064 feature an input voltage range of -0.3V to +5.5V independent of supply voltage. These devices maintain high impedance at the inputs even when powered down (VCC or VREF = 0V). They also feature internal filtering to provide high RF immunity.
15μs Propagation Delay
-40°C to +85°C Extended Temperature Range
Applications/Uses:
Cell Phones
Electronic Toys
Notebook Computers
Portable Media Players
Portable Medical Devices
-40°C to +85°C Extended Temperature Range
Applications/Uses:
Cell Phones
Electronic Toys
Notebook Computers
Portable Media Players
Portable Medical Devices
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
