MAX997EUA+ Maxim Integrated, Comparator, CMOS, TTL O/P, 2.7 → 5.5 V 8-Pin μMAX
- RS Stock No.:
- 191-4010
- Mfr. Part No.:
- MAX997EUA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 191-4010
- Mfr. Part No.:
- MAX997EUA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Power Supply Type | Single | |
| Output Type | CMOS, TTL | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Typical CMRR | 1 (Maximum)mV/V | |
| Typical PSRR | 0.3 (Maximum)mV/V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Power Supply Type Single | ||
Output Type CMOS, TTL | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Typical CMRR 1 (Maximum)mV/V | ||
Typical PSRR 0.3 (Maximum)mV/V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Ultra-Fast, 4.5ns Propagation Delay
Ideal for +3V and +5V Single-Supply Applications
Beyond-the-Rails Input Voltage Range
Low, 5mA Supply Current (MAX997/MAX999)
3.5mV Internal Hysteresis for Clean Switching
Output Latch (MAX961/MAX963)
TTL/CMOS-Compatible Outputs
Shutdown Mode (MAX961/MAX963/MAX964/MAX997)
Available in Space-Saving Packages:
5-Pin SOT23 (MAX999)
8-Pin μMAX (MAX961/MAX962/MAX997)
16-Pin QSOP (MAX964)
Applications
GPS Receivers
High-Speed Sampling Circuits
Line Receivers
Portable Battery-Powered Systems
Single 3V/5V Systems
Threshold Detectors/Discriminators
Zero-Crossing Detectors
Related Resources
Related Packaging
Ideal for +3V and +5V Single-Supply Applications
Beyond-the-Rails Input Voltage Range
Low, 5mA Supply Current (MAX997/MAX999)
3.5mV Internal Hysteresis for Clean Switching
Output Latch (MAX961/MAX963)
TTL/CMOS-Compatible Outputs
Shutdown Mode (MAX961/MAX963/MAX964/MAX997)
Available in Space-Saving Packages:
5-Pin SOT23 (MAX999)
8-Pin μMAX (MAX961/MAX962/MAX997)
16-Pin QSOP (MAX964)
Applications
GPS Receivers
High-Speed Sampling Circuits
Line Receivers
Portable Battery-Powered Systems
Single 3V/5V Systems
Threshold Detectors/Discriminators
Zero-Crossing Detectors
Related Resources
Related Packaging
