MAX998ESA+ Maxim Integrated, Comparator, Rail to Rail O/P, 2.7 → 5.5 V 8-Pin SO

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-6472
Mfr. Part No.:
MAX998ESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Single

Output Type

Rail to Rail

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

2.7 → 5.5 V

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Typical CMRR

95dB

Maximum Operating Temperature

+85 °C

Typical PSRR

100dB

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH
Single-Supply Operation Down to 2.7V
20ns Propagation Delay
225μA Supply Current
1nA Shutdown Supply Current
Rail-to-Rail Outputs
Ground-Sensing Inputs
Internal Hysteresis Ensures Clean Switching
Available in Space-Saving Packages
SOT23 (MAX998)
μMAX (MAX976)
QSOP (MAX978)
Applications
3V Systems
Battery-Powered Applications
Digital-Line Receivers
IR Receivers
Threshold Detectors/Discriminators

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy