TS881ICT STMicroelectronics, Comparator, Push-Pull O/P, 1.1 → 5.5 V 5-Pin SC-70
- RS Stock No.:
- 189-1922
- Mfr. Part No.:
- TS881ICT
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 189-1922
- Mfr. Part No.:
- TS881ICT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.1 → 5.5 V | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Typical CMRR | 78dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.1 → 5.5 V | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 1mm | ||
Typical CMRR 78dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
The TS881 device is a single comparator featuring ultra low supply current (210 nA typical with output high, VCC= 1.2 V, no load) with rail-to-rail input and output capability. The performance of this comparator allows it to be used in a wide range of portable applications. The TS881 device minimizes battery supply leakage and therefore enhances battery lifetime. Operating from 0.85 V to 5.5 V supply voltage, this comparator can be used over a wide temperature range (-40 to +125 °C) keeping the current consumption at an ultra low level. The TS881 device is available in the SC70-5 and the SOT23-5 package, allowing great space saving on the PCB.
Ultra low current consumption: 210 nA typ.
Propagation delay: 2 μs typ.
Rail-to-rail inputs
Push-pull output
Supply operation from 0.85 V to 5.5 V
Wide temperature range: -40 to +125 °C
ESD tolerance: 8 kV HBM / 300 V MM
SMD package
Propagation delay: 2 μs typ.
Rail-to-rail inputs
Push-pull output
Supply operation from 0.85 V to 5.5 V
Wide temperature range: -40 to +125 °C
ESD tolerance: 8 kV HBM / 300 V MM
SMD package
