NCS2250SQ2T2G ON Semiconductor, Comparator, Rail to Rail O/P, 1.8 → 5.5 V 5-Pin SC-88A

Stock information currently inaccessible
RS Stock No.:
185-8089
Mfr. Part No.:
NCS2250SQ2T2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

SC-88A

Power Supply Type

Single

Output Type

Rail to Rail

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Typical CMRR

81dB

Maximum Operating Temperature

+125 °C

Typical PSRR

88dB

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
Propagation delay: 50 ns with 100 mV overdrive
Rail-to-rail input: VSS -200 mV to VDD +200 mV
Supply voltage: 1.8 V to 5.5 V
Supply current: 150 μA typical at 5 V supply
Push-pull output
Packages: SC-70 and SOT23-5
PPAP Capable options available
Fast propagation to meet high speed sampling needs
Flexible use across a wide range of input signals including the supply rails
Low voltage supply capable down to 1.8V allows the device to be compatible with low voltage systems
Low supply current reduces power consumption
Ready for high-z load or input pins
Available in small packages
Meets automotive requirements
Applications
Voltage threshold detector
Zero-crossing detectors
High-speed sampling circuits
Logic level shifting/translation
Clock and data signal restoration
End Products
Automotive
Lighting
Smartphones, cell phones
Portable and battery-powered systems
Power supplies