LM239DG onsemi, Quad Comparator, 1.3μs 3 → 36 V 14-Pin SOIC
- RS Stock No.:
- 184-4230
- Mfr. Part No.:
- LM239DG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 184-4230
- Mfr. Part No.:
- LM239DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Comparator Type | Quad Comparator | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 36 V | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Typical Dual Supply Voltage | ±1.5 to ±18V | |
| Typical Voltage Gain | 200 V/mV | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Comparator Type Quad Comparator | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Typical Response Time 1.3µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 36 V | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Length 8.75mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Typical Dual Supply Voltage ±1.5 to ±18V | ||
Typical Voltage Gain 200 V/mV | ||
Minimum Operating Temperature -25 °C | ||
- COO (Country of Origin):
- CN
This comparator is designed for use in level detection, low-level sensing and memory applications in consumer automotive and industrial electronic applications.
Single or Split Supply Operation
Low Input Bias Current: 25 nA (Typ)
Low Input Offset Current: +/- 5.0 nA (Typ)
Input Common Mode Voltage Range to Gnd
Low Output Saturation Voltage: 130 mV (Typ) @ 4.0 mA
TTL and CMOS Compatible
ESD Clamps on the Inputs Increase Reliability without Affecting Device Operation
Low Input Bias Current: 25 nA (Typ)
Low Input Offset Current: +/- 5.0 nA (Typ)
Input Common Mode Voltage Range to Gnd
Low Output Saturation Voltage: 130 mV (Typ) @ 4.0 mA
TTL and CMOS Compatible
ESD Clamps on the Inputs Increase Reliability without Affecting Device Operation
