ADCMP392ARZ Analog Devices, Dual Comparator, Open Drain O/P, 0.15/1.1μs Rise/Fall, 2.3 → 5.5 V 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
183-2219
Mfr. Part No.:
ADCMP392ARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

2

Typical Response Time

0.15 (Fall Time) μs, 1.1 (Rise Time) μs

Pin Count

8

Typical Single Supply Voltage

2.3 → 5.5 V

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Typical CMRR

74dB

Maximum Operating Temperature

+125 °C

Typical PSRR

80dB

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

132 dB

COO (Country of Origin):
CN
Single-supply voltage operation: 2.3 V to 5.5 V
Rail-to-rail common-mode input voltage range
Low input offset voltage across VCMR: 1 mV typical
Guarantees comparator output logic low from VCC = 0.9 V to
undervoltage lockout (UVLO)
Operating temperature range: −40°C to +125°C
Package type: 8-lead, narrow body SOIC
Applications
Battery management/monitoring
Power supply detection
Window comparators
Threshold detectors/discriminators
Microprocessor systems