LP339M/NOPB Texas Instruments, Quad Comparator, Open Collector O/P, 8μs 3 → 28 V 14-Pin SOIC
- RS Stock No.:
- 179-1593
- Mfr. Part No.:
- LP339M/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 179-1593
- Mfr. Part No.:
- LP339M/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 8µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 28 V | |
| Dimensions | 8.64 x 3.91 x 1.45mm | |
| Length | 8.64mm | |
| Width | 3.91mm | |
| Height | 1.45mm | |
| Typical Voltage Gain | 113.98 dB | |
| Maximum Operating Temperature | +70 °C | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 4 | ||
Typical Response Time 8µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 28 V | ||
Dimensions 8.64 x 3.91 x 1.45mm | ||
Length 8.64mm | ||
Width 3.91mm | ||
Height 1.45mm | ||
Typical Voltage Gain 113.98 dB | ||
Maximum Operating Temperature +70 °C | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Minimum Operating Temperature 0 °C | ||
