LT1394CS8#PBF Analog Devices, Comparator, CMOS, TTL O/P, 5 V 8-Pin SOIC
- RS Stock No.:
- 177-7297
- Mfr. Part No.:
- LT1394CS8#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-7297
- Mfr. Part No.:
- LT1394CS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | CMOS, TTL | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 5.004 x 3.89 x 1.498mm | |
| Length | 5mm | |
| Width | 3.89mm | |
| Height | 1.498mm | |
| Typical CMRR | 100dB | |
| Typical Voltage Gain | 1600 V/V | |
| Typical PSRR | 100dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Dual Supply Voltage | ±5V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type CMOS, TTL | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 5.004 x 3.89 x 1.498mm | ||
Length 5mm | ||
Width 3.89mm | ||
Height 1.498mm | ||
Typical CMRR 100dB | ||
Typical Voltage Gain 1600 V/V | ||
Typical PSRR 100dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Dual Supply Voltage ±5V | ||
- COO (Country of Origin):
- MY
