MIC842NYC5-TR Microchip, Comparator & Voltage Reference, Open Drain O/P, 12μs 5-Pin SC-70
- RS Stock No.:
- 177-3322
- Mfr. Part No.:
- MIC842NYC5-TR
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-3322
- Mfr. Part No.:
- MIC842NYC5-TR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 12µs | |
| Pin Count | 5 | |
| Dimensions | 1.8 x 1.15 x 0.8mm | |
| Length | 1.8mm | |
| Width | 1.15mm | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 1 | ||
Typical Response Time 12µs | ||
Pin Count 5 | ||
Dimensions 1.8 x 1.15 x 0.8mm | ||
Length 1.8mm | ||
Width 1.15mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
The MIC841 and MIC842 are micropower, precision voltage comparators with an on-chip voltage reference. Both devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch polarity. The MIC842 incorporates a voltage reference and comparator with fixed internal hysteresis, two external resistors are used to set the switching threshold voltage.
1.5V to 5.5V operating range
1.5μA typical supply current
±1.25% voltage threshold accuracy
10nA maximum input leakage current over temperature
10μs propagation delay
Externally adjustable hysteresis (MIC841)
Internal 20mV hysteresis (MIC842)
Output options
Push-pull, active high
Push-pull, active low
Open drain, active low
Open drain output can be pulled to 6V regardless of VDD
Immune to brief input transients
Teeny™ 5-pin SC-70 package
6-pin 1.6mm x 1.6mm TDFN (MIC841)
4-pin 1.2mm x 1.6mm TDFN (MIC842)
1.5μA typical supply current
±1.25% voltage threshold accuracy
10nA maximum input leakage current over temperature
10μs propagation delay
Externally adjustable hysteresis (MIC841)
Internal 20mV hysteresis (MIC842)
Output options
Push-pull, active high
Push-pull, active low
Open drain, active low
Open drain output can be pulled to 6V regardless of VDD
Immune to brief input transients
Teeny™ 5-pin SC-70 package
6-pin 1.6mm x 1.6mm TDFN (MIC841)
4-pin 1.2mm x 1.6mm TDFN (MIC842)
