TLV7031DPWR Texas Instruments, Comparator, Push-Pull O/P, 1.6 → 6.5 V 5-Pin X2SON

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-1638
Mfr. Part No.:
TLV7031DPWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

X2SON

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.6 → 6.5 V

Dimensions

0.85 x 0.85 x 0.35mm

Length

0.85mm

Width

0.85mm

Height

0.35mm

Typical CMRR

73dB

Typical PSRR

77dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
CN