BU5265HFV-TR ROHM, Comparator, Push-Pull O/P, 0.5μs 1.8 → 5.5 V 5-Pin HVSOF
- RS Stock No.:
- 171-6247
- Mfr. Part No.:
- BU5265HFV-TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-6247
- Mfr. Part No.:
- BU5265HFV-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Comparator Type | Push-Pull Output | |
| Mounting Type | Surface Mount | |
| Package Type | HVSOF | |
| Power Supply Type | Dual, Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 0.5µs | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Dimensions | 1.6 x 1.2 x 0.58mm | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Height | 0.58mm | |
| Typical CMRR | 80dB | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 90 dB | |
| Typical Dual Supply Voltage | ±0.9 → ±2.75V | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 80dB | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Comparator Type Push-Pull Output | ||
Mounting Type Surface Mount | ||
Package Type HVSOF | ||
Power Supply Type Dual, Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 1 | ||
Typical Response Time 0.5µs | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Dimensions 1.6 x 1.2 x 0.58mm | ||
Length 1.6mm | ||
Width 1.2mm | ||
Height 0.58mm | ||
Typical CMRR 80dB | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 90 dB | ||
Typical Dual Supply Voltage ±0.9 → ±2.75V | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 80dB | ||
BU5265HFV is input full swing, push pull output CMOS comparator. These features low operating supply voltage of +1.8V to +5.5V(single supply), high speed operation and extremely low input bias current.
Low Operating Supply Voltage
Input Full Swing
Push-pull Output
Wide Operating Temperature Range(BU5265SHFV)
Low Input Bias Current
Applications:
Surveillance Camera for Network
Notebook PC
Mobile Phone
Netbook
Input Full Swing
Push-pull Output
Wide Operating Temperature Range(BU5265SHFV)
Low Input Bias Current
Applications:
Surveillance Camera for Network
Notebook PC
Mobile Phone
Netbook
