LM211D STMicroelectronics, Comparator, Open Collector O/P, 0.2μs 9 → 28 V 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
170-2065
Mfr. Part No.:
LM211D
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

1

Typical Response Time

0.2µs

Pin Count

8

Typical Single Supply Voltage

9 → 28 V

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

106.02 dB

Minimum Operating Temperature

0 °C