TLV1702AQDGKRQ1 Texas Instruments, Dual Comparator, Open Collector O/P, 2.2 → 36 V 8-Pin VSSOP
- RS Stock No.:
- 168-5044
- Mfr. Part No.:
- TLV1702AQDGKRQ1
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 168-5044
- Mfr. Part No.:
- TLV1702AQDGKRQ1
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.2 → 36 V | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Typical Dual Supply Voltage | ±1.1 → ±18V | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 20µV/V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.2 → 36 V | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Typical Dual Supply Voltage ±1.1 → ±18V | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 20µV/V | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- PH