BA2903F-E2 ROHM, Dual Comparator, Open Collector O/P, 1.3μs 36 V 8-Pin SOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-1984
Mfr. Part No.:
BA2903F-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOP

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

36 V

Dimensions

5 x 4.4 x 1.39mm

Length

5mm

Width

4.4mm

Height

1.39mm

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

100 dB

Typical Dual Supply Voltage

±18V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP
General purpose BA8391G/BA10393/BA10339 family and high reliability BA2903/BA2901 family integrate one, two or four independent high gain voltage comparator. Some features are the wide operating voltage that is 2 to 36[V] (for BA8391G, BA10393, BA2903, BA2901 family), 3 to 36[V] (for BA10339 family) and low supply current. Therefore, this series is suitable for any application.

Operable with a signal power supply
Wide operating supply voltage
+2.0[V] ~ +36.0[V] (single supply)
±1.0[V] ~ ±18.0[V] (split supply)
Standard comparator pin-assignments
Input and output are operable ground sense
Internal ESD protection
Human body model (HBM)±5000[V](Typ.)
Gold PAD
Wide temperature range -40[℃] ~ +125[℃]
Applications:
Car Audio
Air-conditioner
PND (Portable Navigation Device)
LED Lighting
Refrigerator
STB (Set Top Box)
Home Theater System
IH Cooking Heater
DVD