MAX942EUA+ Maxim Integrated, Dual Comparator, 3 V, 5 V 8-Pin μMAX
- RS Stock No.:
- 165-9001
- Mfr. Part No.:
- MAX942EUA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-9001
- Mfr. Part No.:
- MAX942EUA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Height | 0.95mm | |
| Typical CMRR | 81.94dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 81.94dB | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Length 3.05mm | ||
Width 3.05mm | ||
Height 0.95mm | ||
Typical CMRR 81.94dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 81.94dB | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
