MCP6566RT-E/OT Microchip, Comparator, Open Drain O/P, 1.8 → 5.5 V 5-Pin SOT-23
- RS Stock No.:
- 165-3394
- Mfr. Part No.:
- MCP6566RT-E/OT
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 165-3394
- Mfr. Part No.:
- MCP6566RT-E/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Typical CMRR | 65dB | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 70dB | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Length 3.1mm | ||
Width 1.8mm | ||
Height 1.3mm | ||
Typical CMRR 65dB | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 70dB | ||
- COO (Country of Origin):
- TH
