NCS2200SQ2T2G onsemi, Comparator, Complementary O/P, 16ns 6 V 5-Pin SC-70
- RS Stock No.:
- 163-2237
- Mfr. Part No.:
- NCS2200SQ2T2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2237
- Mfr. Part No.:
- NCS2200SQ2T2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Output Type | Complementary | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 16ns | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 6 V | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Typical CMRR | 65dB | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 55dB | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Output Type Complementary | ||
Number of Channels per Chip 1 | ||
Typical Response Time 16ns | ||
Pin Count 5 | ||
Typical Single Supply Voltage 6 V | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 1mm | ||
Typical CMRR 65dB | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 55dB | ||
Maximum Operating Temperature +105 °C | ||
- COO (Country of Origin):
- MY
