LM193H/NOPB Texas Instruments, Dual Comparator, Open Collector, Open Drain O/P, 1.3μs 2 → 36 V 8-Pin TO-99
- RS Stock No.:
- 162-8177
- Mfr. Part No.:
- LM193H/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8177
- Mfr. Part No.:
- LM193H/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Differential | |
| Mounting Type | Through Hole | |
| Package Type | TO-99 | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector, Open Drain | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2 → 36 V | |
| Dimensions | 9.4 x 4.7mm | |
| Length | 9.4mm | |
| Height | 4.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Typical Dual Supply Voltage | ±1 → ±18V | |
| Typical Voltage Gain | 200 V/mV | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Differential | ||
Mounting Type Through Hole | ||
Package Type TO-99 | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector, Open Drain | ||
Number of Channels per Chip 2 | ||
Typical Response Time 1.3µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2 → 36 V | ||
Dimensions 9.4 x 4.7mm | ||
Length 9.4mm | ||
Height 4.7mm | ||
Maximum Operating Temperature +125 °C | ||
Typical Dual Supply Voltage ±1 → ±18V | ||
Typical Voltage Gain 200 V/mV | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
