TLC3704MD Texas Instruments, Quad Comparator, Push-Pull O/P, 2.7μs 5 V 14-Pin SOIC
- RS Stock No.:
- 162-6429
- Mfr. Part No.:
- TLC3704MD
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-6429
- Mfr. Part No.:
- TLC3704MD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 2.7µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical CMRR | 84dB | |
| Typical PSRR | 85dB | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 4 | ||
Typical Response Time 2.7µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Length 8.75mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical CMRR 84dB | ||
Typical PSRR 85dB | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- US
