TLC393IPWR Texas Instruments, Dual Comparator, Open Drain O/P, 5 V 8-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
162-5577
Mfr. Part No.:
TLC393IPWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V

Dimensions

3 x 4.4 x 1.15mm

Length

3mm

Width

4.4mm

Height

1.15mm

Typical CMRR

84dB

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy