TLC3702IPWR Texas Instruments, Dual Comparator, Push-Pull O/P, 5 V 8-Pin TSSOP
- RS Stock No.:
- 162-5573
- Mfr. Part No.:
- TLC3702IPWR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-5573
- Mfr. Part No.:
- TLC3702IPWR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 3 x 4.4 x 1.15mm | |
| Length | 3mm | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Typical CMRR | 84dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 3 x 4.4 x 1.15mm | ||
Length 3mm | ||
Width 4.4mm | ||
Height 1.15mm | ||
Typical CMRR 84dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
