TL3116CD Texas Instruments, Comparator, Complementary O/P, 5 V 8-Pin SOIC
- RS Stock No.:
- 162-5548
- Mfr. Part No.:
- TL3116CD
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-5548
- Mfr. Part No.:
- TL3116CD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | Complementary | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Typical CMRR | 100dB | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Typical Dual Supply Voltage | ±5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type Complementary | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Typical CMRR 100dB | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Dual Supply Voltage ±5V | ||
