ADCMP343YRJZ-REEL7 Analog Devices, Dual Comparator, Open Drain O/P, 0.07 μs, 0.5 μs 1.7 → 5.5 V 8-Pin SOT-23
- RS Stock No.:
- 160-2624
- Mfr. Part No.:
- ADCMP343YRJZ-REEL7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 160-2624
- Mfr. Part No.:
- ADCMP343YRJZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 0.07 μs, 0.5 μs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.7 → 5.5 V | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Length | 3mm | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 2 | ||
Typical Response Time 0.07 μs, 0.5 μs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.7 → 5.5 V | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Length 3mm | ||
Width 1.7mm | ||
Height 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- US
