BU7232FVM-TR ROHM, Dual Comparator, CMOS, Push-Pull O/P, 1.7μs 1.8 → 5.5 V 8-Pin MSOP
- RS Stock No.:
- 146-7275
- Mfr. Part No.:
- BU7232FVM-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 146-7275
- Mfr. Part No.:
- BU7232FVM-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Output Type | CMOS, Push-Pull | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 1.7µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Dimensions | 2.9 x 2.8 x 0.75mm | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Height | 0.75mm | |
| Typical CMRR | 80dB | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 90 dB | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 80dB | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Output Type CMOS, Push-Pull | ||
Number of Channels per Chip 2 | ||
Typical Response Time 1.7µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Dimensions 2.9 x 2.8 x 0.75mm | ||
Length 2.9mm | ||
Width 2.8mm | ||
Height 0.75mm | ||
Typical CMRR 80dB | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 90 dB | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 80dB | ||
