LM2903YST STMicroelectronics, Dual Comparator, CMOS O/P, 1.3μs 2 → 36 V 8-Pin MiniSO8
- RS Stock No.:
- 145-8811
- Mfr. Part No.:
- LM2903YST
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 145-8811
- Mfr. Part No.:
- LM2903YST
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | MiniSO8 | |
| Power Supply Type | Dual, Single | |
| Output Type | CMOS | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2 → 36 V | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
| Length | 4.5mm | |
| Width | 3.1mm | |
| Height | 1.05mm | |
| Typical CMRR | 79dB | |
| Typical Voltage Gain | 200 V/mV | |
| Typical Dual Supply Voltage | ±1 → ±18V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type MiniSO8 | ||
Power Supply Type Dual, Single | ||
Output Type CMOS | ||
Number of Channels per Chip 2 | ||
Typical Response Time 1.3µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2 → 36 V | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Length 4.5mm | ||
Width 3.1mm | ||
Height 1.05mm | ||
Typical CMRR 79dB | ||
Typical Voltage Gain 200 V/mV | ||
Typical Dual Supply Voltage ±1 → ±18V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
