AD96687BQ Analog Devices, Dual Comparator, ECL O/P, 0.0025μs 16-Pin PDIP
- RS Stock No.:
- 145-7592
- Mfr. Part No.:
- AD96687BQ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7592
- Mfr. Part No.:
- AD96687BQ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | High Speed | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual | |
| Output Type | ECL | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 0.0025µs | |
| Pin Count | 16 | |
| Dimensions | 21.34 x 7.87 x 3.56mm | |
| Length | 21.34mm | |
| Width | 7.87mm | |
| Height | 3.56mm | |
| Typical CMRR | 90dB | |
| Typical Dual Supply Voltage | 5V | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 70dB | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type High Speed | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Output Type ECL | ||
Number of Channels per Chip 2 | ||
Typical Response Time 0.0025µs | ||
Pin Count 16 | ||
Dimensions 21.34 x 7.87 x 3.56mm | ||
Length 21.34mm | ||
Width 7.87mm | ||
Height 3.56mm | ||
Typical CMRR 90dB | ||
Typical Dual Supply Voltage 5V | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 70dB | ||
- COO (Country of Origin):
- US
