TLC352IP Texas Instruments, Comparator, Open Drain O/P, 650ns 1.4 → 16 V 8-Pin PDIP
- RS Stock No.:
- 145-6251
- Mfr. Part No.:
- TLC352IP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6251
- Mfr. Part No.:
- TLC352IP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Differential | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 650ns | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.4 → 16 V | |
| Dimensions | 10.16 x 6.6 x 4.57mm | |
| Length | 10.16mm | |
| Width | 6.6mm | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Differential | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 1 | ||
Typical Response Time 650ns | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.4 → 16 V | ||
Dimensions 10.16 x 6.6 x 4.57mm | ||
Length 10.16mm | ||
Width 6.6mm | ||
Height 4.57mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
