LM2901DG onsemi, Quad Comparator, CMOS, TTL O/P, 1.3μs 36 V 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
145-3123
Mfr. Part No.:
LM2901DG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

CMOS, TTL

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

36 V

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

Width

4mm

Height

1.5mm

Typical Dual Supply Voltage

±18V

Typical Voltage Gain

100 V/mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy