MIC842HYMT-T5 Microchip, Comparator, Push-Pull O/P, 1.5 → 5.5 V 4-Pin TDFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5908
Mfr. Part No.:
MIC842HYMT-T5
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Micro Power Comparator

Mounting Type

Surface Mount

Package Type

TDFN

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Pin Count

4

Typical Single Supply Voltage

1.5 → 5.5 V

Dimensions

1.6 x 1.2 x 0.5mm

Length

1.6mm

Width

1.2mm

Height

0.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH