LM2903AQM8-13 DiodesZetex, Dual Comparator, CMOS/TTL O/P, O/P, 300ns 2 → 36 V 8-Pin MSOP
- RS Stock No.:
- 133-3367
- Mfr. Part No.:
- LM2903AQM8-13
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-3367
- Mfr. Part No.:
- LM2903AQM8-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Comparator Type | Dual | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Dual, Single | |
| Output Type | CMOS, MOS, TTL | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 300ns | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2 → 36 V | |
| Dimensions | 3.1 x 3.05 x 0.95mm | |
| Length | 3.1mm | |
| Width | 3.05mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 200 V/mV | |
| Maximum Operating Temperature | +125 °C | |
| Typical Dual Supply Voltage | ±1 → ±18V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Comparator Type Dual | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Dual, Single | ||
Output Type CMOS, MOS, TTL | ||
Number of Channels per Chip 2 | ||
Typical Response Time 300ns | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2 → 36 V | ||
Dimensions 3.1 x 3.05 x 0.95mm | ||
Length 3.1mm | ||
Width 3.05mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 200 V/mV | ||
Maximum Operating Temperature +125 °C | ||
Typical Dual Supply Voltage ±1 → ±18V | ||
