MCP6544-I/SL Microchip, Quad Comparator, Push-Pull O/P, 1.6 → 5.5 V 14-Pin SOIC
- RS Stock No.:
- 402-948
- Mfr. Part No.:
- MCP6544-I/SL
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 402-948
- Mfr. Part No.:
- MCP6544-I/SL
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 1.6 → 5.5 V | |
| Dimensions | 8.65 x 3.9 x 1.5mm | |
| Length | 8.65mm | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Typical CMRR | 70dB | |
| Typical PSRR | 80dB | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 1.6 → 5.5 V | ||
Dimensions 8.65 x 3.9 x 1.5mm | ||
Length 8.65mm | ||
Width 3.9mm | ||
Height 1.5mm | ||
Typical CMRR 70dB | ||
Typical PSRR 80dB | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
