BA2901F ROHM, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOP

Image representative of range

Stock information currently inaccessible
RS Stock No.:
363-516
Mfr. Part No.:
BA2901F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOP

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

3 → 28 V

Dimensions

8.7 x 4.4 x 1.39mm

Length

8.7mm

Width

4.4mm

Height

1.39mm

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

100 dB

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy