Superior Electric, Supercon Power Connector Panel Mount Socket, 1P, Wire Wrap Termination, 250A, 600 V
- RS Stock No.:
- 923-4495
- Mfr. Part No.:
- RS250GGN
- Brand:
- Superior Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-4495
- Mfr. Part No.:
- RS250GGN
- Brand:
- Superior Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superior Electric | |
| Pole Format | 1P | |
| Plug/Socket | Socket | |
| Voltage Rating | 600 V | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Current Rating | 250A | |
| Termination Method | Wire Wrap | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +107°C | |
| Series | Supercon | |
| Select all | ||
|---|---|---|
Brand Superior Electric | ||
Pole Format 1P | ||
Plug/Socket Socket | ||
Voltage Rating 600 V | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Current Rating 250A | ||
Termination Method Wire Wrap | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +107°C | ||
Series Supercon | ||
- COO (Country of Origin):
- US
