Superior Electric, Supercon Power Connector Screw Mount Plug, 1P, Screw Down Termination, 250A, 600 V
- RS Stock No.:
- 923-4476
- Mfr. Part No.:
- PS250GY
- Brand:
- Superior Electric
Subtotal (1 unit)*
£107.27
(exc. VAT)
£128.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £107.27 |
*price indicative
- RS Stock No.:
- 923-4476
- Mfr. Part No.:
- PS250GY
- Brand:
- Superior Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superior Electric | |
| Pole Format | 1P | |
| Plug/Socket | Plug | |
| Voltage Rating | 600 V | |
| Gender | Male | |
| Mounting Type | Screw Mount | |
| Current Rating | 250A | |
| Termination Method | Screw Down | |
| Contact Material | Brass | |
| Housing Material | PA | |
| Cable Diameter | 14.2mm | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +107°C | |
| Series | Supercon | |
| Select all | ||
|---|---|---|
Brand Superior Electric | ||
Pole Format 1P | ||
Plug/Socket Plug | ||
Voltage Rating 600 V | ||
Gender Male | ||
Mounting Type Screw Mount | ||
Current Rating 250A | ||
Termination Method Screw Down | ||
Contact Material Brass | ||
Housing Material PA | ||
Cable Diameter 14.2mm | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +107°C | ||
Series Supercon | ||
- COO (Country of Origin):
- US
