Superior Electric, Supercon Power Connector Panel Mount Socket, 1P, Wire Wrap Termination, 250A, 600 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-4473
Mfr. Part No.:
RP250GBL
Brand:
Superior Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Superior Electric

Pole Format

1P

Plug/Socket

Socket

Voltage Rating

600 V

Gender

Female

Mounting Type

Panel Mount

Current Rating

250A

Termination Method

Wire Wrap

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+107°C

Series

Supercon