Superior Electric, Supercon Power Connector Panel Mount Socket, 1P, Screw Termination, 50A, 125/250 V ac/dc
- RS Stock No.:
- 923-4401
- Mfr. Part No.:
- RS50GBL
- Brand:
- Superior Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-4401
- Mfr. Part No.:
- RS50GBL
- Brand:
- Superior Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superior Electric | |
| Pole Format | 1P | |
| Plug/Socket | Socket | |
| Voltage Rating | 125/250 V ac/dc | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Current Rating | 50A | |
| Termination Method | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +107°C | |
| Series | Supercon | |
| Select all | ||
|---|---|---|
Brand Superior Electric | ||
Pole Format 1P | ||
Plug/Socket Socket | ||
Voltage Rating 125/250 V ac/dc | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Current Rating 50A | ||
Termination Method Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +107°C | ||
Series Supercon | ||
